Cart

895693

AMPH MAO

BANDING TOOL FOR MICROBAND
Supplier: Amphenol MAO
Matchcode: 895693
Rutronik No.: COCIRC18869
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
00
Number of rows
01
Series
89569
Feature funct.
TOOL BAND
Family
TOOL BAND
Brand
MICROBAND
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
82032000000
Country
United States
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?