Cart

62IN-16JC-16-26P

AMPH MAO

26P MALE CONNECTOR CANLE CONN
Supplier: Amphenol MAO
Matchcode: 62IN16JC1626P
Rutronik No.: COCIRC18455
Unit Pack: 25
MOQ: 25
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
26
Contact style
MALE
Termin.style
_OTHERS
Orientation
_OTHERS
Family
_OTHERS
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Germany
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?