Cart

520163 (G:127 96 A MB 11 Y)

AMPH MAO

96P MALE CONNECTOR HE804 _NO ROHS
Supplier: Amphenol MAO
Matchcode: 520163 (G:127 96 A MB 11 Y)
Rutronik No.: COREC16333
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
87.01 $
8,701.00 $

Parameter

No.of contacts
96
Number of rows
01
Contact style
MALE
Series
52016
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?