Cart

47383N

AMPH MAO

R/A BACK SHELL SIZE 30 _NO ROHS
Supplier: Amphenol MAO
Matchcode: 47383N
Rutronik No.: COCIRC8978
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
In Stock
41.27 $
41.27 $

Prices

1 41.27 $
2 40.23 $
5 39.54 $
10 38.51 $
22 37.47 $

Parameter

Series
47383
Family
SHELL
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?