Cart

47382NI

AMPH MAO

BACK SHELL SIZE 20 R/A
Supplier: Amphenol MAO
Matchcode: 47382NI
Rutronik No.: COCIRC18863
Unit Pack: 1
MOQ: 25
Packaging: INDIVIDUAL
On request
31.93 $
798.25 $

Parameter

Series
47382
Family
SHELL
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?