Cart

47381N

AMPH MAO

R/A BACK SHELL SIZE 10 _NO ROHS
Supplier: Amphenol MAO
Matchcode: 47381N
Rutronik No.: COCIRC8976
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
31.92 $
31.92 $

Prices

1 31.92 $
2 29.80 $
5 28.74 $
13 26.25 $
25 24.30 $

Parameter

Family
COCIRC_ACC
Automotive
NO
Leadfree Defin.
Leaded
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?