Cart

47378N

AMPH MAO

STRAIGHT BACK SHELL SIZE 20 _NO ROHS
Supplier: Amphenol MAO
Matchcode: 47378N
Rutronik No.: COCIRC8974
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Series
47378
Family
SHELL
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?