Cart

45107R1626S5070

AMPH MAO

26P FEMALE RECEPTACLE NICKEL
Supplier: Amphenol MAO
Matchcode: 45107R1626S5070
Rutronik No.: COCIRC16949
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
129.58 $
129.58 $

Prices

1 129.58 $
2 124.60 $
4 122.61 $
7 117.62 $
14 113.63 $

Parameter

No.of contacts
26
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SCREW
Orientation
STRAIGHT
Series
45107
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?