Cart

45107A84S50

AMPH MAO

04P FEMALE CONNECTOR
Supplier: Amphenol MAO
Matchcode: 45107A84S50
Rutronik No.: COCIRC8500
Unit Pack: 1
MOQ: 5
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SCREW
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Series
4510
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?