Cart

45107A83AS50

AMPH MAO

03P FEMAL.JAM NUT RECEPT.SOLDER
Supplier: Amphenol MAO
Matchcode: 45107A83AS50
Rutronik No.: COCIRC8346
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
18.11 $
181.10 $

Prices

10 18.11 $
40 17.49 $

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SCREW
Contact plating
GOLD
Orientation
STRAIGHT
Series
45107
Feature funct.
JAM NUT
Family
SHELL
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?