Cart

45106J168S50

AMPH MAO

08P FEMALE STRAIGHT PLUG
Supplier: Amphenol MAO
Matchcode: 45106J168S50
Rutronik No.: COCIRC9689
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
49.44 $
49.44 $

Prices

1 49.44 $
2 47.54 $
5 46.78 $
10 44.88 $
21 43.35 $

Parameter

No.of contacts
08
Contact pitch
0.00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
SOLDER
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Series
451 06
Feature funct.
PLUG
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?