Cart

45106J128P50

AMPH MAO

08P PLUG STRAIGHT BACKSHELL
Supplier: Amphenol MAO
Matchcode: 45106J128P50
Rutronik No.: COCIRC8936
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
88.47 $
88.47 $

Prices

1 88.47 $
2 85.07 $
4 83.71 $
8 80.30 $
16 77.58 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
SCREW
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Series
45106
Feature funct.
MODJAK
Family
BACKSHELL
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?