Cart

45106E83AP50

AMPH MAO

03P STRAIGHT PLUG CIRCULAR
Supplier: Amphenol MAO
Matchcode: 45106E83AP50
Rutronik No.: CONN2048
Unit Pack: 1
MOQ: 50
Packaging: BULK
On request
20.62 $
1,031.00 $

Parameter

No.of contacts
03
Contact pitch
0.00 mm
Number of rows
00
Contact style
MALE
Termin.style
SOLDER
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Series
451 06
Feature funct.
PLUG
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
India
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?