Cart

45102E83AS50

AMPH MAO

03P SQUARE FEMALE RECEPTACLE
Supplier: Amphenol MAO
Matchcode: 45102E83AS50
Rutronik No.: COCIRC8284
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
19.00 $
190.00 $

Prices

10 19.00 $
40 17.58 $

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SCREW
Contact plating
GOLD
Orientation
STRAIGHT
Series
4510
Family
_OTHERS
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?