Cart

45102E145P50

AMPH MAO

05P MALE RECEPTACLE
Supplier: Amphenol MAO
Matchcode: 45102E145P50
Rutronik No.: COCIRC8287
Unit Pack: 1
MOQ: 25
Packaging: INDIVIDUAL
On request
21.37 $
534.25 $

Parameter

No.of contacts
05
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
SCREW
Contact plating
GOLD
Orientation
STRAIGHT
Series
4510
Family
_OTHERS
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?