Cart

45102E106P50

AMPH MAO

06P MALE SQUARE RECEPT SOLDER
Supplier: Amphenol MAO
Matchcode: 45102E106P50
Rutronik No.: COCIRC8190
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
14.65 $
146.50 $

Prices

10 14.65 $
40 14.15 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
SCREW
Contact plating
GOLD
Orientation
STRAIGHT
Series
45102
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?