Cart

451 07A 16 23 S50

AMPH MAO

23P MIXED JAM NUT RECEPTACLE _NO ROHS
Supplier: Amphenol MAO
Matchcode: 45107A1623S50
Rutronik No.: COCIRC9808
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
23
Number of rows
01
Contact style
FEMALE
Contact plating
METAL
Oper.temperatur
-55 TO 125 °C
Series
451
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?