Cart

451 07 Y 20 41 S 50

AMPH MAO

41P FEMALE JAM NUT RECEPTACLE
Supplier: Amphenol MAO
Matchcode: 45107Y2041S50
Rutronik No.: COCIRC17257
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
136.91 $
136.91 $

Prices

1 136.91 $
2 131.65 $
4 129.54 $
7 124.27 $
13 120.06 $

Parameter

No.of contacts
41
Contact pitch
0.00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
_OTHER
Oper.temperatur
-55 TO 125 °C
Series
451 07
Feature funct.
RECEPTACLE
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?