451 06 RC 12 8 P 50

Supplier: Amphenol MAO
Matchcode: 45106RC128P50
Rutronik No.: COCIRC17166
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- No.of contacts
- 08
- Contact style
- MALE
- Series
- 451 0
- Family
- PLUG
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 12 weeks