Cart

451 02E 12 8S

AMPH MAO

08P RECEPTACLE BACKNUT
Supplier: Amphenol MAO
Matchcode: 45102E128S50
Rutronik No.: COCIRC8935
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
18.07 $
18.07 $

Prices

1 18.07 $
2 17.38 $
6 17.10 $
14 16.40 $
33 15.85 $

Parameter

No.of contacts
08
Series
451 0
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?