Cart

25441AM

AMPH MAO

41P MALE (HE701 F 41Y) _NO ROHS
Supplier: Amphenol MAO
Matchcode: 25441AM
Rutronik No.: COREC8037
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
41
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Series
HE701
Automotive
NO
Leadfree Defin.
Leaded
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?