Cart

25435AM

AMPH MAO

35P MALE CONNECTOR _NO ROHS
Supplier: Amphenol MAO
Matchcode: 25435AM
Rutronik No.: COREC21121
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
69.85 $
6,985.00 $

Parameter

No.of contacts
35
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Series
25435
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?