Cart

23302BE

AMPH MAO

DUSTCAPE FOR 12P FEMALE CONN
Supplier: Amphenol MAO
Matchcode: 23302BE
Rutronik No.: COCIRC18680
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Series
133
IP Code
67
Family
COCIRC_ACC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?