Cart

21-900622-001

AMPH MAO

32P JAM NUT RECEPTACLE MALE
Supplier: Amphenol MAO
Matchcode: 21900622001
Rutronik No.: COCIRC18486
Unit Pack: 1
MOQ: 5
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
32
Contact style
MALE
Contact plating
GOLD
Series
21-90
Feature funct.
JAM NUT
Family
SHELL
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Mexico
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?