Cart

1332M212MS

AMPH MAO

12P MALE CONNECTOR SIGNAL
Supplier: Amphenol MAO
Matchcode: 1332M212MS
Rutronik No.: COCIRC15402
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

No.of contacts
12
Contact style
MALE
Series
1332M
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?