Cart

1332M107FZ1

AMPH MAO

1332 SERIES MALE SOLDER CODED
Supplier: Amphenol MAO
Matchcode: 1332M107FZ1
Rutronik No.: CONN1087
Unit Pack: 1
MOQ: 1
Packaging: BAG
On request
66.86 $
66.86 $

Prices

1 66.86 $
2 62.40 $
5 60.17 $
10 54.97 $
21 50.88 $

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
1332M
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
9
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Germany
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?