1332M003MZ

Supplier: Amphenol MAO
Matchcode: 1332M003MZ
Rutronik No.: CONN1094
Unit Pack: 1
MOQ: 1
Packaging: BAG
Parameter
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Series
- 1332M
- Feature funct.
- PUSH PULL
- Automotive
- NO
- Leadfree Defin.
- 9
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Germany
- Supplier Lead time
- 30 weeks