Cart

1331 M 295 FS

AMPH MAO

PLUG MALE/FEMALE CONTACT CRIMP
Supplier: Amphenol MAO
Matchcode: 1331M295FS
Rutronik No.: COCIRC18676
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
89.72 $
89.72 $

Prices

1 89.72 $
2 83.74 $
4 80.74 $
9 73.77 $
19 68.28 $

Parameter

Contact style
MALE
Termin.style
_OTHERS
Orientation
_OTHERS
Current rating
125 A
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?