Cart

1331 E 295 FZ

AMPH MAO

05P FEMALE POWER CONNECTOR
Supplier: Amphenol MAO
Matchcode: 1331E295FZ
Rutronik No.: COCIRC15368
Unit Pack: 1
MOQ: 5
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
45.23 $
226.15 $

Prices

5 45.23 $
5,000 43.73 $
10,000 42.23 $
20,000 40.74 $

Parameter

No.of contacts
05
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Series
133
Family
POWER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?