Cart

13301P1

AMPH MAO

CIRCULAR PUSH PULL CONNECTOR
Supplier: Amphenol MAO
Matchcode: 13301P1
Rutronik No.: CONN1089
Unit Pack: 1
MOQ: 1
Packaging: BAG
On request
28.93 $
28.93 $

Prices

1 28.93 $
2 27.01 $
6 26.04 $
13 23.78 $
31 22.03 $

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
13301
Feature funct.
PUSH PULL
Automotive
NO
Leadfree Defin.
9
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Germany
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?