Cart

13300P2

AMPH MAO

CIRC PUSH PULL CONNECTOR SZ 0 A
Supplier: Amphenol MAO
Matchcode: 13300P2
Rutronik No.: CONN1093
Unit Pack: 1
MOQ: 1
Packaging: BAG
On request
21.50 $
21.50 $

Prices

1 21.50 $
2 20.07 $
6 19.36 $
14 17.68 $
35 16.36 $

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
13300
Feature funct.
PUSH PULL
Automotive
NO
Leadfree Defin.
9
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Germany
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?