Cart

127 17 R M 1 Y

AMPH MAO

17P MALE CONNECTOR THT STRAIGHT
Supplier: Amphenol MAO
Matchcode: 12717RM1Y
Rutronik No.: COREC38940
Unit Pack: 25
MOQ: 25
Packaging: INDIVIDUAL
On request
30.47 $
761.75 $

Prices

25 30.47 $
50 29.30 $
75 28.83 $
100 27.65 $
175 26.73 $

Parameter

No.of contacts
17
Number of rows
01
Contact style
MALE
Termin.style
THT
Orientation
STRAIGHT
Series
127 1
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?