Cart

ZN01 016 0004 1

AMPH IPG

STAMPED CONTACTS CRIMP AWG16-20
Supplier: Amphenol IPG
Matchcode: ZN0101600041
Rutronik No.: COREC40495
Unit Pack: 1
MOQ: 10
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366990990
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?