Cart

ZN01 016 0002 2

AMPH IPG

STAMPED CONTACTS CRIMP MALE
Supplier: Amphenol IPG
Matchcode: ZN0101600022
Rutronik No.: COREC39959
Unit Pack: 1
MOQ: 5
Packaging: REEL
On request
63.88 $
319.40 $

Prices

5 63.88 $
20 61.71 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
SILVER
Orientation
STRAIGHT
Series
ZN01
Family
STAMPED CO
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?