Cart

ZN 02 015 0046 (2)

AMPH IPG

STAMPED CONTACTS CRIMP FEMALE
Supplier: Amphenol IPG
Matchcode: ZN0201500462
Rutronik No.: COCIRC17536
Unit Pack: 5
MOQ: 5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
105.79 $
528.95 $

Parameter

No.of contacts
01
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?