Cart

YO0321500000G

AMPH IPG

03P RISING CLAMP 3.81MM GREEN
Supplier: Amphenol IPG
Matchcode: YO0321500000G
Rutronik No.: COTERM8020
Unit Pack: 2000
MOQ: 2000
Packaging: INDIVIDUAL
On request
0.3967 $
793.40 $

Prices

2,000 0.3967 $
4,000 0.3814 $
6,000 0.3753 $
8,000 0.3601 $
14,000 0.3478 $

Parameter

No.of contacts
03
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Series
YO032
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?