Cart

VN020250010101

AMPH IPG

CRIMP CON SOCKET SINGLE C146
Supplier: Amphenol IPG
Matchcode: VN020250010101
Rutronik No.: COREC19416
Unit Pack: 100
MOQ: 25
Packaging: BULK
On request
0.2125 $
21.25 $

Prices

25 0.2125 $
300 0.2044 $
600 0.2011 $
1,400 0.1929 $
3,100 0.1864 $

Parameter

No.of contacts
00
Contact pitch
_OTHER mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
VN020
Family
CRIMP CONT
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?