Cart

VN01-015-0046-1

AMPH IPG

0,35-0,5MM²CRIMP CONTACT
Supplier: Amphenol IPG
Matchcode: VN0101500461
Rutronik No.: COCIRC16551
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
27.75 $
27.75 $

Prices

1 27.75 $
2 26.69 $
5 26.26 $
15 25.19 $
30 24.34 $

Parameter

No.of contacts
01
Contact style
MALE
Series
VN01
Family
CRIMP CONT
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?