Cart

VN01 016 0003 1

AMPH IPG

STAMPED CRIMP CONTACT AWG 26-20
Supplier: Amphenol IPG
Matchcode: VN0101600031
Rutronik No.: COCIRC17730
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
01
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Orientation
RIGHTANGLE
Series
VN01
AWG
26 TO 20
Family
_OTHERS
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?