Cart

VN01 016 0002 1

AMPH IPG

STAMPED CRIMP CONTACT AWG 20-16
Supplier: Amphenol IPG
Matchcode: VN0101600021
Rutronik No.: COCIRC17731
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.47 $
47.00 $

Prices

100 0.47 $
300 0.437 $
600 0.4212 $
1,200 0.3847 $
2,600 0.3562 $

Parameter

No.of contacts
01
Termin.style
CRIMP
AWG
20 TO 16
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?