VI0621550000G
image shown is a representation only
06P TERM BLOCK 5,08MM
Supplier: Amphenol IPG
Matchcode: VI0621550000G
Rutronik No.: COTERM7984
Unit Pack: 220
MOQ: 2200
Packaging: BULK
Parameter
- No.of contacts
- 06
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 16.0 A
- Voltage rating
- 300 V
- Series
- VI
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- AWG
- 28 TO 12
- Feature funct.
- ScrewClamp
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks