Cart

UPC P 012A LS2

AMPH IPG

02P HVIL PLUG W/O SHIELDED SHEL
Supplier: Amphenol IPG
Matchcode: UPCP012ALS2
Rutronik No.: COREC39469
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
73.25 $
73.25 $

Prices

1 73.25 $
48 70.43 $
72 69.30 $
96 66.48 $
192 64.22 $

Parameter

No.of contacts
02
Contact pitch
00 mm
Number of rows
02
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
RIGHTANGLE
Series
UPCP0
Feature funct.
SHIELDING
Family
HVIL
Brand
HVIL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?