Cart

UA-30PMF-SD7BA0

AMPH IPG

USB A TYPE 3,0 MALE L=1M
Supplier: Amphenol IPG
Matchcode: UA30PMFSD7BA0
Rutronik No.: CABLE2148
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Family
USB CABLE
Brand
USB
Termin.port A
USB A MALE
Contact plating
USB 3.0
IP Code or Leng
1,00m
Series
UA-30PMF
No.of contacts
01
Orientation
STRAIGHT
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?