Cart

TVPS00RF2504P

AMPH IPG

48 P MALE SQUARE FLANGE RECEPT.
Supplier: Amphenol IPG
Matchcode: TVPS00RF2504P
Rutronik No.: COCIRC15416
Unit Pack: 1
MOQ: 2
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
48
Contact pitch
. mm
Number of rows
01
Contact style
MALE
Termin.style
SCREW
Contact plating
.
Orientation
STRAIGHT
Oper.temperatur
-65 TO 175 °C
Series
TVPS
Family
_OTHERS
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
India
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?