Cart

TVNSA19014

AMPH IPG

BACKEND F HEATSHRINK SLEEVE
Supplier: Amphenol IPG
Matchcode: TVNSA19014
Rutronik No.: COCIRC9886
Unit Pack: 1
MOQ: 100
package: TV
Packaging: INDIVIDUAL
On request
29.99 $
2,999.00 $

Parameter

No.of contacts
00
Number of rows
01
Contact style
N/A
Series
TVNS
Family
_OTHERS
Automotive
NO
Package
TV
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?