Cart

TS09315B0000G

AMPH IPG

09P PLUGGABLE PLUG 3,81MM BACK
Supplier: Amphenol IPG
Matchcode: TS09315B0000G
Rutronik No.: COTERM8038
Unit Pack: 100
MOQ: 2500
Packaging: BULK
On request
0.7107 $
1,776.75 $

Parameter

No.of contacts
02
Contact pitch
3.81 mm
Number of rows
09
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Series
TS093
Feature funct.
GREEN
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?