Cart

TS06518A0060G

AMPH IPG

05P TERMINAL BLOCK 5.08MM PRINT
Supplier: Amphenol IPG
Matchcode: TS06518A0060G
Rutronik No.: COTERM7920
Unit Pack: 110
MOQ: 2090
Packaging: BULK
On request
1.76 $
3,678.40 $

Parameter

No.of contacts
05
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Series
TS065
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?