Cart

TS05518A0600G

AMPH IPG

05P TERMINAL BLOCK 5.08MM PRINT
Supplier: Amphenol IPG
Matchcode: TS05518A0600G
Rutronik No.: COTERM7988
Unit Pack: 110
MOQ: 2200
Packaging: BULK
On request
0.9824 $
2,161.28 $

Parameter

No.of contacts
05
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Series
TS055
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?