Cart

TS02315B0000

AMPH IPG

02P PLUGGABLE PLUG 3,81MM BACK
Supplier: Amphenol IPG
Matchcode: TS02315B0000
Rutronik No.: COTERM8009
Unit Pack: 525
MOQ: 2100
Packaging: BULK
On request
0.4497 $
944.37 $

Prices

2,100 0.4497 $
4,200 0.4314 $
6,300 0.4168 $

Parameter

No.of contacts
02
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Series
TS023
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?