Cart

TN02 016 0002 1

AMPH IPG

STAMPED CONTACTS CRIMP AWG16-20
Supplier: Amphenol IPG
Matchcode: TN0201600021
Rutronik No.: COREC40498
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
On request
On request

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
SILVER
Orientation
STRAIGHT
Series
TN02
Family
STAMPED CO
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?